Reference Only
XS2M-D422
Circular Metric Connectors CONNECTOR.
Datasheet
XS2M-D422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Inserts | |
| Series | XS2 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2MD422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.82 | $11.82 | |
| $11.17 | $111.70 | |
| $10.90 | $272.50 | |
| $10.89 | $544.50 | |
| $9.27 | $927.00 | |
| $8.87 | $2,217.50 | |
| $8.65 | $4,325.00 | |
| $8.27 | $8,270.00 |
Need more?