Reference Only

XS2G-D5S2

Circular Metric Connectors 4mm DC, RA, SLDR PLG ASYM, Connectors.

Manufacturer:

Mfr Part:
XS2G-D5S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
Current Rating3 A
Voltage Rating125 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
SeriesXS2
Contact GenderPin (Male)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesXS2GD5S2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.49$31.49
$26.10$261.00
$25.32$633.00
$24.65$1,232.50
$23.95$2,395.00
$23.34$5,835.00
$23.13$11,565.00
Need more?