Reference Only

XS2G-D4S9

Circular Metric Connectors M12 PVC 4P L Shape 5M LED.

Manufacturer:

Mfr Part:
XS2G-D4S9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating3 A
Voltage Rating125 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesXS2
Contact GenderPin (Male)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesXS2GD4S9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.13$28.13
$23.91$239.10
$22.41$560.25
$21.34$1,067.00
$20.32$2,032.00
$19.05$4,762.50
$18.14$9,070.00
Need more?
Contact Us