Reference Only

XS2G-D4S7

Circular Metric Connectors 4P Plug ScrewTerm For 8mm Dia. Model.

Manufacturer:

Mfr Part:
XS2G-D4S7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating3 A
Voltage Rating125 VDC
IP RatingIP67
SeriesXS2
Contact GenderPin (Male)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight
Part # AliasesXS2GD4S7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.09$24.09
$21.08$210.80
$20.16$604.80
$20.13$1,207.80
$19.59$2,350.80
$19.16$3,448.80
$18.88$10,195.20
Need more?