Reference Only

XS2G-D4S5

Circular Metric Connectors 4P Plug ScrewTerm For 3mm Dia. Model.

Manufacturer:

Mfr Part:
XS2G-D4S5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 VAC, 125 VDC
SeriesXS2
Contact PlatingGold
SubcategoryCircular Connectors
Part # AliasesXS2GD4S5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.79$17.79
$15.37$153.70
$14.87$446.10
$14.06$843.60
$13.70$1,644.00
$13.26$2,386.80
$13.24$7,149.60
Need more?