Reference Only

XS2G-D4S3

Circular Metric Connectors 4P Plug ScrewTerm For 4mm Dia. Model.

Manufacturer:

Mfr Part:
XS2G-D4S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating3 A
Voltage Rating125 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesXS2
Contact GenderPin (Male)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesXS2GD4S3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.88$19.88
$18.99$189.90
$15.71$942.60
$15.01$1,801.20
$14.39$2,590.20
$14.00$7,560.00
Need more?
Contact Us