Reference Only

XS2G-A421

Circular Metric Connectors 6mm STRT AC CRMP PLG ASSEMBLY.

Manufacturer:

Mfr Part:
XS2G-A421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
Current Rating3 A
Voltage Rating250 VAC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesXS2
PackagingBulk
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesXS2GA421

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.51$25.51
$21.69$216.90
$20.56$514.00
$19.75$987.50
$18.98$1,898.00
$18.01$5,403.00
$17.37$10,422.00
Need more?
Contact Us