Reference Only

XS2F-M12PVC4A10M

Sensor Cables / Actuator Cables PVC 10M Cable 4Core M12 Angled Socket.

Manufacturer:

Mfr Part:
XS2F-M12PVC4A10M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Connector End AM12, Right Angle
Connector End A Pin Count4 Position
Connector End BPigtail
Connector End B Pin Count4 Position
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesXS2
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS2FM12PVC4A10M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.46$30.46
$24.78$247.80
$23.43$585.75
$22.86$1,143.00
$22.29$2,229.00
$21.55$5,387.50
$20.80$10,400.00
Need more?