Reference Only
XS2F-M12PVC3S5M
Sensor Cables / Actuator Cables PVC 5M Cable 3Core M12 Straight Socket.
Datasheet
XS2F-M12PVC3S5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Cable Length | 5 m (16.404 ft) | |
| Gender | Female | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Current Rating | 4 A | |
| Series | XS2 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PVC3S5M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.21 | $21.21 | |
| $16.66 | $166.60 | |
| $15.99 | $399.75 | |
| $15.47 | $773.50 | |
| $14.82 | $1,482.00 | |
| $14.26 | $3,565.00 | |
| $13.70 | $6,850.00 |
Need more?