Reference Only
XS2F-M12PVC3S2M
Sensor Cables / Actuator Cables PVC 2M Cable 3Core M12 Straight Socket.
Datasheet
XS2F-M12PVC3S2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | XS2 | |
| Packaging | Bulk | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2F0470R XS2F0707D 683354 XS2FM12PVC3S2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.13 | $18.13 | |
| $15.42 | $154.20 | |
| $14.45 | $361.25 | |
| $13.76 | $688.00 | |
| $13.10 | $1,310.00 | |
| $12.28 | $3,684.00 | |
| $11.70 | $5,850.00 |
Need more?