Reference Only

XS2F-M12PVC3S10M

Sensor Cables / Actuator Cables PVC 10M Cable 3Core M12 Straight Socket.

Manufacturer:

Mfr Part:
XS2F-M12PVC3S10M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BPigtail
Connector End B Pin Count3 Position
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesXS2
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS2FM12PVC3S10M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.36$32.36
$26.07$260.70
$25.49$637.25
$24.94$1,247.00
$24.42$2,442.00
$23.81$5,952.50
$23.25$11,625.00
Need more?