Reference Only
XS2F-M12PVC3A2M
Sensor Cables / Actuator Cables PVC 2M Cable 3Core M12 Angled Socket.
Datasheet
XS2F-M12PVC3A2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12, Right Angle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Jacket Color | Black | |
| Series | XS2 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PVC3A10MQ XS2F0704M XS2F0469E 683353 XS2FM12PVC3A2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.22 | $18.22 | |
| $16.82 | $168.20 | |
| $15.91 | $397.75 | |
| $15.54 | $777.00 | |
| $15.05 | $1,505.00 | |
| $14.11 | $4,233.00 | |
| $13.63 | $6,815.00 |
Need more?