Reference Only

XS2F-M12PUR5S5M

Sensor Cables / Actuator Cables PUR 5M Cable 5Core M12 Straight Socket.

Manufacturer:

Mfr Part:
XS2F-M12PUR5S5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating250 VAC, 125 VDC
SeriesXS2
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS2FM12PUR5S5M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.88$46.88
$42.48$424.80
$37.61$940.25
Need more?