Reference Only
XS2F-M12PUR5A2M
Sensor Cables / Actuator Cables PUR 2M Cable 5Core M12 Angled Socket.
Datasheet
XS2F-M12PUR5A2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Series | XS2 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PUR5A2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.44 | $39.44 | |
| $35.88 | $358.80 | |
| $32.65 | $816.25 | |
| $31.42 | $1,571.00 | |
| $30.85 | $3,085.00 | |
| $29.12 | $8,736.00 |
Need more?