Reference Only
XS2F-M12PUR3A2MPLED
Sensor Cables / Actuator Cables M12 PUR 3P L Shape 2M LED.
Datasheet
XS2F-M12PUR3A2MPLED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12, Right Angle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Series | XS2 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PUR3A2MPLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.80 | $51.80 | |
| $46.54 | $465.40 | |
| $44.66 | $1,116.50 | |
| $43.02 | $2,151.00 | |
| $41.17 | $4,117.00 | |
| $39.52 | $9,880.00 |
Need more?