Reference Only

XS2F-M12PUR3A2M

Sensor Cables / Actuator Cables PUR 2M Cable 3Core M12 Angled Socket.

Manufacturer:

Mfr Part:
XS2F-M12PUR3A2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Connector End AM12, Right Angle
Connector End A Pin Count3 Position
Connector End BPigtail
Connector End B Pin Count3 Position
GenderFemale
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesXS2
PackagingBulk
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS2FM12PUR3A2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.71$14.71
$14.50$145.00
$14.26$1,426.00
$13.92$4,176.00
$13.64$6,820.00
Need more?
Contact Us