Reference Only

XS2F-M12PUR3A10MPLED

Sensor Cables / Actuator Cables M12 PUR 3P L Shape 10M LED.

Manufacturer:

Mfr Part:
XS2F-M12PUR3A10MPLED

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Connector End AM12, Right Angle
Connector End A Pin Count3 Position
Connector End BPigtail
Connector End B Pin Count3 Position
GenderFemale
SeriesXS2
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS2FM12PUR3A10MPLED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.24$71.24
$69.55$695.50
$66.93$1,673.25
$66.21$3,310.50
$65.37$6,537.00
Need more?
Contact Us