Reference Only
XS2F-M12PUR3A10M
Sensor Cables / Actuator Cables PUR 10M Cable 3Core M12 Angled Socket.
Datasheet
XS2F-M12PUR3A10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12, Right Angle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Series | XS2 | |
| Packaging | Bulk | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PUR3A10M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.77 | $35.77 | |
| $32.48 | $324.80 | |
| $31.07 | $776.75 | |
| $29.91 | $1,495.50 | |
| $29.37 | $2,937.00 | |
| $27.56 | $6,890.00 |
Need more?