Reference Only
XS2C-D4S5
Circular Metric Connectors 4P Socket Screw Term For 3mm Dia. Model.
Datasheet
XS2C-D4S5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Series | XS2 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2CD4S5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.92 | $19.92 | |
| $17.94 | $179.40 | |
| $17.07 | $426.75 | |
| $16.07 | $803.50 | |
| $15.82 | $1,582.00 | |
| $15.24 | $4,572.00 | |
| $15.00 | $9,000.00 |
Need more?