Reference Only

XS2C-D4S3

Circular Metric Connectors 4P Socket Screw Term For 4mm Dia. Model.

Manufacturer:

Mfr Part:
XS2C-D4S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating3 A
Voltage Rating125 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesXS2
PackagingBulk
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesXS2CD4S3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.90$17.90
$16.08$160.80
$15.37$384.25
$14.83$741.50
$14.41$1,441.00
$13.98$4,194.00
$13.71$8,226.00
Need more?
Contact Us