Reference Only

XS2C-D4S2

Circular Metric Connectors 6mm DC RA S-ON SOCKET ASYM.

Manufacturer:

Mfr Part:
XS2C-D4S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 VAC, 125 VDC
SeriesXS2
Contact PlatingGold
SubcategoryCircular Connectors
Part # AliasesXS2CD4S2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.35$20.35
$17.64$176.40
$15.26$381.50
$14.38$719.00
Need more?