Reference Only
XS2C-D4C3
Circular Metric Connectors Straight Crimp Conn For 4mm Dia. Model.
Datasheet
XS2C-D4C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Series | XS2 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2CD4C3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.64 | $19.64 | |
| $17.78 | $177.80 | |
| $16.52 | $413.00 | |
| $15.85 | $792.50 | |
| $15.12 | $1,512.00 | |
| $14.58 | $4,374.00 | |
| $14.38 | $8,628.00 |
Need more?