Reference Only
XS2C-D4C1
Circular Metric Connectors Straight Crimp Conn For 6mm Dia. Model.
Datasheet
XS2C-D4C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Series | XS2 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 385468 XS2CD4C1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.96 | $21.96 | |
| $18.66 | $186.60 | |
| $17.49 | $437.25 | |
| $16.66 | $833.00 | |
| $15.14 | $1,514.00 | |
| $14.73 | $4,419.00 | |
| $14.50 | $8,700.00 |
Need more?