XS2C-D426 Omron Automation and Safety

XS2C-D426

Circular Metric Connectors .

Manufacturer:

Mfr Part:
XS2C-D426

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 VAC, 125 VDC
SeriesXS2
Contact PlatingGold
SubcategoryCircular Connectors
Part # AliasesXS2CD426

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.43$19.43
$18.24$182.40
$17.99$449.75
$17.78$889.00
$17.41$1,741.00
$17.23$4,307.50
$17.13$8,565.00
Need more?
Contact Us