Reference Only

XR2Z-11

IC & Component Sockets Connector.

Manufacturer:

Mfr Part:
XR2Z-11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIC & Component Sockets
ProductAccessories
TypeIC Holder
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesXR2
PackagingTube
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StylePress Fit
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # AliasesXR2Z11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.43$43.00
$0.383$114.90
$0.35$350.00
$0.328$984.00
$0.319$1,914.00
$0.313$3,756.00
Need more?