Reference Only
XM3C0922BYOMZ
D-Sub Standard Connectors
Datasheet
XM3C0922BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Unfiltered | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?