Reference Only
XM2S2511BYOMZ
D-Sub Backshells
Datasheet
XM2S2511BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 11 mm | |
| Cable Entry Angle | Straight | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 25 Position | |
| Product Type | D-Sub Backshells | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | 3 (B) | |
| Subcategory | D-Sub Connectors | |
| Type | EMI/RFI Shielded Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?