Reference Only
XM2S-2512
D-Sub Backshells CONNECTOR.
Datasheet
XM2S-2512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Plastic | |
| Number of Positions | 25 Position | |
| Product Type | D-Sub Backshells | |
| Series | XM2S | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | XM2S2512G XM2S2512 XM2S2512BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.68 | $507.20 | |
| $12.02 | $1,442.40 | |
| $11.52 | $3,225.60 | |
| $10.26 | $5,335.20 | |
| $10.02 | $9,619.20 |
Need more?