Reference Only

XM2S-0921

D-Sub Backshells Connector.

Manufacturer:

Mfr Part:
XM2S-0921

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPlastic
Number of Positions9 Position
Product TypeD-Sub Backshells
SeriesXM2S
SubcategoryD-Sub Connectors
Part # AliasesXM2S0921BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.34$867.00
$13.25$3,312.50
$12.16$6,080.00
$10.55$10,550.00
Need more?