Reference Only

XJ8C-1011

Headers & Wire Housings Connector.

Manufacturer:

Mfr Part:
XJ8C-1011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingGold
SeriesXJ8
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialBrass
Current Rating2 A
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V
Part # AliasesXJ8C1011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.87$187.00
$1.59$477.00
$1.42$710.00
$1.34$1,340.00
$1.29$3,225.00
$1.20$6,000.00
Need more?