Reference Only
XG5S-1301
Headers & Wire Housings Semi-Cover for XG5M Series 13P.
Datasheet
XG5S-1301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Cap | |
| Number of Positions | 13 Position | |
| Number of Rows | 1 Row | |
| Series | XG5 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | XG5S1301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.394 | $197.00 | |
| $0.344 | $344.00 | |
| $0.323 | $807.50 | |
| $0.311 | $1,555.00 | |
| $0.305 | $3,050.00 |
Need more?