Reference Only

XG4H-1431

Rectangular MIL Spec Connectors BtoB Socket 14Pin Straight 1Polarize.

Manufacturer:

Mfr Part:
XG4H-1431

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions14 Position
Number of Rows2 Row
Termination StyleSolder Pin
Mounting StyleThrough Hole
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-C-83503
SeriesXG4
Mounting AngleStraight
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating300 V
Part # AliasesXG4H1431

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?