Reference Only

XG4E-4031

Rectangular MIL Spec Connectors LongLock Plug 40Pin OpenCover 1Polarized.

Manufacturer:

Mfr Part:
XG4E-4031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions40 Position
Number of Rows2 Row
Termination StyleIDC
Mounting StyleCable Mount / Free Hanging
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-C-83503
SeriesXG4
Mounting AngleStraight
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating250 V
Part # AliasesXG4E4031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.53$341.20
$8.18$2,290.40
$7.77$4,040.40
$7.05$7,050.00
Need more?