Reference Only

XG4A-6035

Rectangular MIL Spec Connectors Plug ShortLock 60P RightAngle 1Polarize.

Manufacturer:

Mfr Part:
XG4A-6035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRectangular MIL Spec Connectors
ProductFlat Cable Connectors
Number of Positions60 Position
Number of Rows2 Row
Termination StyleSolder Pin
Mounting StyleThrough Hole
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-C-83503
SeriesXG4
Mounting AngleRight Angle
Contact MaterialBrass
Current Rating3 A
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating300 V
Part # AliasesXG4A6035BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$119.10
$3.96$237.60
$3.59$969.30
$3.32$1,693.20
$3.24$3,304.80
$3.20$8,064.00
Need more?