Reference Only

X-10GL

Basic / Snap Action Switches BASIC SWITCH.

Manufacturer:

Mfr Part:
X-10GL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesX
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating10 A
Voltage Rating DC125 VDC
Operating Force2 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
IP RatingIP00
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesX10GLNC X10GL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.76$33.76
$27.94$279.40
$27.71$692.75
$27.31$1,365.50
$26.94$2,694.00
$26.50$6,625.00
Need more?
Contact Us