Reference Only

WLNJS2LDN

Limit Switches .

Manufacturer:

Mfr Part:
WLNJS2LDN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedIlluminated
Lamp TypeLED
Contact FormDPST
ActuatorRod
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force0.28 N
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP67
Actuator Length159 mm
Actuator MaterialStainless Steel
Actuator StyleFlexible Rod
Life30000000 Cycle
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 10 C
Product TypeLimit Switches
SubcategorySwitches
TypeTwo-Circuit Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.00$150.00
$147.10$1,471.00
$147.07$3,676.75
$147.06$7,353.00
Need more?
Contact Us