Reference Only
WLNJ55LDN
Limit Switches .
Datasheet
WLNJ55LDN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Contact Form | DPST | |
| Actuator | Rod | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 1.47 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | Two-Circuit Limit Switch | |
| Actuator Length | 107 mm | |
| Actuator Material | Stainless Steel | |
| Actuator Style | Flexible Rod | |
| Life | 30000000 Cycle | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.55 | $174.55 | |
| $171.67 | $1,716.70 | |
| $171.09 | $4,277.25 | |
| $170.78 | $8,539.00 |
Need more?