Reference Only

WLNJ-RP

Obsolete
Basic / Snap Action Switches

Manufacturer:

Mfr Part:
WLNJ-RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeLimit
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force1.47 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 10 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesWLNJRP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?