Reference Only
WL-4A100
Switch Hardware ADJ ROD LEVER FOR WL.
Datasheet
WL-4A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | WL, WLM Series | |
| Termination Style | Screw | |
| Series | WL, WLM | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | WL4A100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.29 | $43.29 | |
| $37.92 | $379.20 | |
| $35.82 | $1,791.00 | |
| $33.83 | $3,383.00 | |
| $31.79 | $7,947.50 |
Need more?