Reference Only
WL-2A100
Switch Actuators ADJ ROLLR LVR FOR WL.
Datasheet
WL-2A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | WL, WLM | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | WL, WLM Series | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Part # Aliases | 4807250 WL2A100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.31 | $41.31 | |
| $37.21 | $372.10 | |
| $34.55 | $863.75 | |
| $32.64 | $1,305.60 | |
| $30.83 | $3,699.60 | |
| $28.78 | $8,058.40 |
Need more?