Reference Only
WL-1A200
Switch Hardware Lever.
Datasheet
WL-1A200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Lever | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Series | WL | |
| Mounting Style | Chassis Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | WL1A200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.69 | $27.69 | |
| $26.80 | $268.00 | |
| $25.24 | $631.00 | |
| $24.50 | $980.00 | |
| $23.78 | $2,853.60 | |
| $22.86 | $6,400.80 |
Need more?