Reference Only

W2GJ-F5

New Product
Capacitance Touch Sensor Modules .

Manufacturer:

Mfr Part:
W2GJ-F5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCapacitance Touch Sensor Modules
Operating Supply Voltage5 VDC to 15 VDC
Operating Supply Current10 mA
Maximum Operating Temperature+ 60 C
Supply Voltage - Max15 VDC
Supply Voltage - Min5 VDC
Dimensions15 mm x 15 mm x 5.5 mm
Height5.5 mm
Length15 mm
Minimum Operating Temperature- 10 C
Mounting StylePCB Mount
Product TypeTouch Sensor Modules
SeriesW2GJ
SubcategorySensor Modules
Width15 mm
Part # AliasesW2GJF5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.10$910.00
$8.80$1,760.00
$8.20$4,100.00
$7.98$7,980.00
Need more?