Reference Only

VB-3241

Limit Switches 3 ROLLER PLNGRS 2 C ONDUIT.

Manufacturer:

Mfr Part:
VB-3241

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC250 VAC
Operating Force14.71 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
TypeMultiple Limit Switch
Actuator StyleRoller Plunger
Product TypeLimit Switches
SeriesVB
SubcategorySwitches
Part # AliasesVB3241

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$461.00$461.00
$432.92$4,329.20
$425.24$10,631.00
Need more?
Contact Us