Reference Only

VB-3221

Limit Switches 3 ROLLER PLUNGER 4C.

Manufacturer:

Mfr Part:
VB-3221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force14.71 N
Termination StyleScrew Clamp
Mounting StyleConduit
IP RatingIP67
Actuator StyleRoller Plunger
Product TypeLimit Switches
SeriesVB
SubcategorySwitches
Part # AliasesVB3221

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameEthylene thiourea (96-45-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$399.72$399.72
$391.21$3,912.10
$362.82$9,070.50
Need more?
Contact Us