Reference Only

VB-2221

Limit Switches 2 ROLLER PLNGR 4 CONDUIT.

Manufacturer:

Mfr Part:
VB-2221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorRoller Plunger
Current Rating10 A
Voltage Rating AC250 VAC
Operating Force14.71 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
TypeMultiple Limit Switch
Actuator StyleRoller Plunger
Product TypeLimit Switches
SeriesVB
SubcategorySwitches
Part # Aliases1774974 VB2221

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameEthylene thiourea (96-45-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$392.57$392.57
$337.68$3,376.80
$313.17$7,829.25
Need more?