Reference Only
V680S-A41 2M
NFC/RFID Tags & Transponders Ant to RJ Cable 2m.
Datasheet
V680S-A41 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Tags & Transponders | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | V680S | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Part # Aliases | V680SA412M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.89 | $263.89 | |
| $233.68 | $2,336.80 |
Need more?