Reference Only
V680S-A41 10M
Specialized Cables Ant to RJ Cable 10m.
Datasheet
V680S-A41 10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Type | Extension Cable | |
| Cable Length | 10 m | |
| Connector End A | USB Type A | |
| Connector End B | USB Type B, Mini | |
| Gender | Male / Male | |
| Product Type | Specialized Cables | |
| Series | V680S | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | V680SA4110M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $345.17 | $345.17 | |
| $334.89 | $3,348.90 | |
| $330.18 | $8,254.50 |
Need more?