Reference Only
V680-D1KP52MT
NFC/RFID Tags & Transponders 8mm da 1kb Tag metal.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 1 kbit | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | Nonstandard | |
| Function | Read/Write | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | V680 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Part # Aliases | V680D1KP52MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.75 | $43.75 | |
| $38.29 | $382.90 | |
| $36.40 | $910.00 | |
| $33.81 | $3,381.00 | |
| $32.26 | $8,065.00 |
Need more?