
V640-HS62 1.9M
RF Modules Antenna for HAM12.
Datasheet
V640-HS62 1.9M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | RF Modules | |
| Product | RFID Readers/Writers | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Frequency | 134 kHz | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | V640HS6219M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $449.45 | $449.45 | |
| $397.32 | $3,973.20 |
Need more?