Reference Only
V440-AM0
Modules Accessories .
Datasheet
V440-AM0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Modules Accessories | |
| Product | Mounting Block Kit | |
| Dimensions | 38.1 mm x 50 mm x 6.4 mm | |
| Packaging | Bulk | |
| Product Type | Modules Accessories | |
| Series | V440-F | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995160 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.17 | $150.17 | |
| $137.16 | $1,371.60 | |
| $134.43 | $3,360.75 | |
| $130.13 | $6,506.50 |
Need more?